Part Details for TRF4900PW by Texas Instruments
Results Overview of TRF4900PW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRF4900PW Information
TRF4900PW by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TRF4900PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | RF and Baseband Circuit, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 77 |
|
$1.7700 / $2.2100 | Buy Now |
|
|
Vyrian | RF and Baseband Circuit, CMOS, PDSO24 | 5766 |
|
RFQ |
US Tariff Estimator: TRF4900PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRF4900PW
TRF4900PW Part Data Attributes
|
|
TRF4900PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF4900PW
Texas Instruments
RF and Baseband Circuit, CMOS, PDSO24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G24 | |
| Length | 7.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.075 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Rf And Baseband Circuit | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for TRF4900PW
This table gives cross-reference parts and alternative options found for TRF4900PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF4900PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRF4900PWR | Texas Instruments | Check for Price | RF and Baseband Circuit, CMOS, PDSO24 | TRF4900PW vs TRF4900PWR |
| CC1111F32RSPRG3 | Texas Instruments | Check for Price | CC1111F32RSPRG3 | TRF4900PW vs CC1111F32RSPRG3 |
| TRF4900PWG4 | Texas Instruments | Check for Price | RF and Baseband Circuit, CMOS, PDSO24 | TRF4900PW vs TRF4900PWG4 |
| CC1020RUZR | Texas Instruments | Check for Price | RF and Baseband Circuit, PQCC32 | TRF4900PW vs CC1020RUZR |
| HPA00471RSSR | Texas Instruments | Check for Price | RF and Baseband Circuit | TRF4900PW vs HPA00471RSSR |
| ADF7901BRUZ-REEL | Analog Devices Inc | Check for Price | RF and Baseband Circuit, PDSO24 | TRF4900PW vs ADF7901BRUZ-REEL |
| ADF7901BRU-REEL7 | Analog Devices Inc | Check for Price | RF and Baseband Circuit, PDSO24 | TRF4900PW vs ADF7901BRU-REEL7 |
| CC1021RUZR | Texas Instruments | Check for Price | RF and Baseband Circuit, CMOS, PQCC32 | TRF4900PW vs CC1021RUZR |
| ADF7901BRUZ-RL7 | Analog Devices Inc | Check for Price | RF and Baseband Circuit, PDSO24 | TRF4900PW vs ADF7901BRUZ-RL7 |
| CC1020RUZ | Texas Instruments | Check for Price | RF and Baseband Circuit, PQCC32 | TRF4900PW vs CC1020RUZ |