Part Details for TRJA684M035ECSLB by Kyocera AVX Components
Overview of TRJA684M035ECSLB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA684M035ECSLB
TRJA684M035ECSLB CAD Models
TRJA684M035ECSLB Part Data Attributes
|
TRJA684M035ECSLB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA684M035ECSLB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND |
Alternate Parts for TRJA684M035ECSLB
This table gives cross-reference parts and alternative options found for TRJA684M035ECSLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA684M035ECSLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M035LBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TBJA684M035LBSD0023 |
TBJA684M035LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TBJA684M035LRSD0023 |
TBJA684M035LRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TBJA684M035LRSD0800 |
TMC1VALTE684MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TRJA684M035ECSLB vs TMC1VALTE684MR |
TBJA684M035LBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TBJA684M035LBSD0000 |
TRJA684M035EC0LC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA684M035ECSLB vs TRJA684M035EC0LC |
ESVA1V684M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TRJA684M035ECSLB vs ESVA1V684M |
TRJA684M035EC0LZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206 | Kyocera AVX Components | TRJA684M035ECSLB vs TRJA684M035EC0LZ |
TBJA684M035LRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TBJA684M035LRSD0723 |
TRJA684M035C00B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA684M035ECSLB vs TRJA684M035C00B |