Part Details for TRJA685K010A by Kyocera AVX Components
Overview of TRJA685K010A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRJA685K010A
TRJA685K010A CAD Models
TRJA685K010A Part Data Attributes
|
TRJA685K010A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJA685K010A
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Also Available As COTS-Plus Option | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.00051 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 151 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TRJA685K010A
This table gives cross-reference parts and alternative options found for TRJA685K010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJA685K010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-027KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TRJA685K010A vs 07016-027KBC |
TBJA685K010CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CSSD0023 |
TBJA685K010CBSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CBSD0724 |
TBJA685K010CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CSSD0924 |
TBJA685K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CRLD0700 |
T450A16851AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | Fenghua (HK) Electronics Ltd | TRJA685K010A vs T450A16851AKP |
T491A685K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TRJA685K010A vs T491A685K010ZT |
TBJA685K010CSSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CSSD0824 |
TBJA685K010CSSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TRJA685K010A vs TBJA685K010CSSD0823 |
TRJA685K010S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TRJA685K010A vs TRJA685K010S |