Part Details for TRJB156K016R0800 by Kyocera AVX Components
Results Overview of TRJB156K016R0800 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRJB156K016R0800 Information
TRJB156K016R0800 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TRJB156K016R0800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRJB156K016R0800
|
Avnet Abacus | - Tape and Reel (Alt: TRJB156K016R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
TRJB156K016R0800
|
Avnet Asia | (Alt: TRJB156K016R0800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: TRJB156K016R0800 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRJB156K016R0800
TRJB156K016R0800 Part Data Attributes
|
|
TRJB156K016R0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJB156K016R0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 15 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 800 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0018 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 130 Ma | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for TRJB156K016R0800
This table gives cross-reference parts and alternative options found for TRJB156K016R0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB156K016R0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJB156K016LRSB0023 | Kyocera AVX Components | $14.3002 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | TRJB156K016R0800 vs TBJB156K016LRSB0023 |
| TBJB156K016CRLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | TRJB156K016R0800 vs TBJB156K016CRLB0745 |
| TBJB156K016JWSZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | TRJB156K016R0800 vs TBJB156K016JWSZ0024 |
| TBJB156K016JWLZ0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | TRJB156K016R0800 vs TBJB156K016JWLZ0800 |
| TBJB156K016CWLB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, ROHS COMPLIANT | TRJB156K016R0800 vs TBJB156K016CWLB0724 |
| TMJB156K016RLQYC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TRJB156K016R0800 vs TMJB156K016RLQYC |
| TMJB156K016HCQXC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | TRJB156K016R0800 vs TMJB156K016HCQXC |
| TBJB156K016RBSC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | TRJB156K016R0800 vs TBJB156K016RBSC0024 |
| TBJB156K016LWSB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, ROHS COMPLIANT | TRJB156K016R0800 vs TBJB156K016LWSB0745 |
| TBJB156K016RSSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | TRJB156K016R0800 vs TBJB156K016RSSZ0H24 |