Part Details for TRJB475M035RRJ by Kyocera AVX Components
Results Overview of TRJB475M035RRJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRJB475M035RRJ Information
TRJB475M035RRJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TRJB475M035RRJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM5113
|
Newark | Tant Smd With Special Moq Rohs Compliant: Yes |Kyocera Avx TRJB475M035RRJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 6000 |
|
$0.5010 | Buy Now |
|
DISTI #
TRJB475M035RRJ-ND
|
DigiKey | CAP TANT 4.7UF 20% 35V 1411 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3340 | Buy Now |
|
DISTI #
TRJB475M035RRJ
|
Avnet Americas | - Tape and Reel (Alt: TRJB475M035RRJ) COO: Czechia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tape & Reel | 6000 |
|
$0.4641 / $0.5010 | Buy Now |
|
DISTI #
581-TRJB475M035RRJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF +/-20% 35V RoHS: Compliant | 0 |
|
$0.4820 / $0.5120 | Order Now |
|
DISTI #
73984713
|
RS | HIGH PERFORMANCE MNO2,4.7 UF,35 V Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.4270 | RFQ |
|
DISTI #
TRJB475M035RRJ
|
Avnet Abacus | (Alt: TRJB475M035RRJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TRJB475M035RRJ by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TRJB475M035RRJ
TRJB475M035RRJ Part Data Attributes
|
|
TRJB475M035RRJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TRJB475M035RRJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 2200 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0012 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 89 Ma | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for TRJB475M035RRJ
This table gives cross-reference parts and alternative options found for TRJB475M035RRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRJB475M035RRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJB475M035JRSC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | TRJB475M035RRJ vs TBJB475M035JRSC0924 |
| TBJB475M035LWSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs TBJB475M035LWSB0H23 |
| TBJB475M035JSSB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | TRJB475M035RRJ vs TBJB475M035JSSB0924 |
| TBJB475M035CWSB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs TBJB475M035CWSB0000 |
| TBJB475M035LWSC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs TBJB475M035LWSC0745 |
| 07016-140MCBB | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs 07016-140MCBB |
| TBJB475M035LWLC0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs TBJB475M035LWLC0900 |
| TBJB475M035JSSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | TRJB475M035RRJ vs TBJB475M035JSSB0024 |
| TBJB475M035RRSC0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1210, CHIP | TRJB475M035RRJ vs TBJB475M035RRSC0H24 |
| 07016-140MBBZ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | TRJB475M035RRJ vs 07016-140MBBZ |