Microcontrollers and Processors
TS(X)PC860MHVZPU/T40B
Description: RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357

Overview of TS(X)PC860MHVZPU/T40B by Thales Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TS(X)PC860MHVZPU/T40B by Thales Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS(X)PC860MHVZPU/T40B by Thales Group

TS(X)PC860MHVZPU/T40B
Thales Group
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
Part Package Code
BGA
Package Description
,
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Low Power Mode
NO
Number of Terminals
357
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
40 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. TS(X)PC860MHVZPU/T40B
    Thales Group
    RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for TS(X)PC860MHVZPU/T40B

This table gives cross-reference parts and alternative options found for TS(X)PC860MHVZPU/T40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC860MHVZPU/T40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS(X)PC860MHVZPU/T40B 32-BIT, 40MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Teledyne e2v TS(X)PC860MHVZPU/T40B vs TS(X)PC860MHVZPU/T40B
Part Number Description Manufacturer Compare
TS(X)PC860MHMZPU/T50C Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group TS(X)PC860MHVZPU/T40B vs TS(X)PC860MHMZPU/T50C
TS(X)PC860MHVZPU40C 32-BIT, 40MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Teledyne e2v TS(X)PC860MHVZPU/T40B vs TS(X)PC860MHVZPU40C
MPC860DECZQ50D4 PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, HDLC, PCMCIA, -40 to 95C Freescale Semiconductor TS(X)PC860MHVZPU/T40B vs MPC860DECZQ50D4
TSPC860MHMGB/Q40A3 Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group TS(X)PC860MHVZPU/T40B vs TSPC860MHMGB/Q40A3
TSPC860SRMZPU80B RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation TS(X)PC860MHVZPU/T40B vs TSPC860SRMZPU80B
MPC866PZP133 32-BIT, 133MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TS(X)PC860MHVZPU/T40B vs MPC866PZP133
MPC860TCZQ50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 Freescale Semiconductor TS(X)PC860MHVZPU/T40B vs MPC860TCZQ50D4
TSPC860MHVZP40A3 Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Thales Group TS(X)PC860MHVZPU/T40B vs TSPC860MHVZP40A3
XPC860ENZP66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TS(X)PC860MHVZPU/T40B vs XPC860ENZP66D4
XPC860SRCZP50D4 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC TS(X)PC860MHVZPU/T40B vs XPC860SRCZP50D4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS(X)PC860MHVZPU/T40B by Thales Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS(X)PC860MHVZPU/T40B by Thales Group

Select Manufacturer
Which Manufacturer of TS(X)PC860MHVZPU/T40B would you like to use for your alert(s)?
  • Please alert me when TS(X)PC860MHVZPU/T40B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS(X)PC860MHVZPU/T40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS(X)PC860MHVZPU/T40B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS(X)PC860MHVZPU/T40B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS(X)PC860MHVZPU/T40B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS(X)PC860MHVZPU/T40B by Thales Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: