-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ4295
|
Newark | 1-Form-A Optically-Coupled Mosftcur Det/ Tr |Littelfuse TS117STR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
5656-TS117STRCT-ND
|
DigiKey | IC TELECOM INTERFACE 8SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3877 In Stock |
|
$1.7618 / $3.1300 | Buy Now |
|
Future Electronics | TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 25000Reel |
|
$1.7400 | Buy Now |
|
New Advantage Corporation | TS117 Series SPST 120 mA 350 V Dual Channel Solid State Relay SMT - DIP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 20000 |
|
$2.2100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS117STR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TS117STR
Littelfuse Inc
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |