-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24201-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12501 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
595-TS12A4514DBVR
|
Mouser Electronics | Analog Switch ICs Lo-Vltg,Lo On-State Res SPST CMOS Ana Sw RoHS: Compliant | 13342 |
|
$0.2280 / $0.6800 | Buy Now |
|
Bristol Electronics | 159 |
|
RFQ | ||
DISTI #
TS12A4514DBVR
|
TME | IC: analog switch, SPST-NO, Ch: 1, SOT23, 2÷12VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3490 / $0.8000 | RFQ |
|
Ameya Holding Limited | TS12A4514DBVR 多路复用器开关集成电路, 单单刀单掷, 2 → 12 V, 5针 SOT-23封装 | 21345 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SWITCH SPST SOT23-5 | 721 |
|
$0.2427 / $0.4298 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SOT23-5 | 322208 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS12A4514DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A4514DBVR
Texas Instruments
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 12V AND 5V | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 475 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 94 dB | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.0002 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS12A4514DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A4514DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS12A4514DRG4 | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 | Texas Instruments | TS12A4514DBVR vs TS12A4514DRG4 |
TS12A4514PE4 | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-PDIP -40 to 85 | Texas Instruments | TS12A4514DBVR vs TS12A4514PE4 |
TS12A4514D | 12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active high) 8-SOIC -40 to 85 | Texas Instruments | TS12A4514DBVR vs TS12A4514D |