Part Details for TS12A4515P by Texas Instruments
Results Overview of TS12A4515P by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS12A4515P Information
TS12A4515P by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TS12A4515P | Texas Instruments | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-PDIP -40 to 85 |
Price & Stock for TS12A4515P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21910-5-ND
|
DigiKey | IC SWITCH SPST-NC X 1 10OHM 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1400 In Stock |
|
$0.3613 / $0.8000 | Buy Now |
|
DISTI #
595-TS12A4515P
|
Mouser Electronics | Analog Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS RoHS: Compliant | 457 |
|
$0.3500 / $0.7800 | Buy Now |
|
DISTI #
86292183
|
Verical | Analog Switch Single SPST 8-Pin PDIP Tube RoHS: Compliant Min Qty: 756 Package Multiple: 1 | Americas - 93750 |
|
$0.3421 / $0.4966 | Buy Now |
|
DISTI #
88045955
|
Verical | Analog Switch Single SPST 8-Pin PDIP Tube RoHS: Compliant Min Qty: 756 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.3421 / $0.4966 | Buy Now |
|
|
Bristol Electronics | Min Qty: 6 | 830 |
|
$0.2512 / $0.8970 | Buy Now |
|
|
Quest Components | 664 |
|
$0.3110 / $1.1960 | Buy Now | |
|
|
Quest Components | 664 |
|
$0.5572 / $1.3930 | Buy Now | |
|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDIP8 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 94750 |
|
$0.2737 / $0.4415 | Buy Now |
|
DISTI #
86292183
|
Verical | Analog Switch Single SPST 8-Pin PDIP Tube RoHS: Compliant Min Qty: 756 Package Multiple: 1 | Americas - 93750 |
|
$0.3421 / $0.4966 | Buy Now |
|
DISTI #
88045955
|
Verical | Analog Switch Single SPST 8-Pin PDIP Tube RoHS: Compliant Min Qty: 756 Package Multiple: 1 Date Code: 1401 | Americas - 1000 |
|
$0.3421 / $0.4966 | Buy Now |
US Tariff Estimator: TS12A4515P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS12A4515P
TS12A4515P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS12A4515P Part Data Attributes
|
|
TS12A4515P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS12A4515P
Texas Instruments
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-PDIP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates With 12v And 5v | |
| Analog IC - Other Type | Spst | |
| Bandwidth-Nom | 475 Mhz | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Off-state Isolation-Nom | 94 Db | |
| On-state Resistance Match-Nom | 18.5 Ω | |
| On-state Resistance-Max (Ron) | 40 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 120 Ns | |
| Switch-on Time-Max | 175 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for TS12A4515P
This table gives cross-reference parts and alternative options found for TS12A4515P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS12A4515P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX4515CUK+T | Maxim Integrated Products | $1.6159 | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | TS12A4515P vs MAX4515CUK+T |
| MAX4515EUK+T | Maxim Integrated Products | $1.8635 | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | TS12A4515P vs MAX4515EUK+T |
| TS12A4515PE4 | Texas Instruments | Check for Price | 12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-PDIP -40 to 85 | TS12A4515P vs TS12A4515PE4 |
| TS12A4515DG4 | Texas Instruments | Check for Price | Low-Voltage, Low On-State Resistance SPST CMOS Analog Switches 8-SOIC -40 to 85 | TS12A4515P vs TS12A4515DG4 |
| MAX4515EUK+ | Rochester Electronics LLC | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | TS12A4515P vs MAX4515EUK+ |
| MAX4515EUK+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | TS12A4515P vs MAX4515EUK+ |
| MAX4515EUK | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | TS12A4515P vs MAX4515EUK |
| MAX4515EUK+ | Analog Devices Inc | Check for Price | Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | TS12A4515P vs MAX4515EUK+ |
| TS12A4515DRG4 | Texas Instruments | Check for Price | 12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-SOIC -40 to 85 | TS12A4515P vs TS12A4515DRG4 |
| TS12A4515DBVR | Texas Instruments | Check for Price | 12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SOT-23 -40 to 85 | TS12A4515P vs TS12A4515DBVR |
TS12A4515P Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it's crucial to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal hotspots. Additionally, consider using a thermal interface material (TIM) between the device and the heat sink.
-
While the TS12A4515P has built-in ESD protection, it's essential to follow proper ESD handling procedures during manufacturing and assembly to prevent damage. The device can withstand up to 2 kV of ESD per the Human Body Model (HBM), but it's not designed to withstand repeated or high-energy ESD events.
-
To optimize power consumption, consider using a low-power mode, reducing the clock frequency, and minimizing the number of active channels. Additionally, use a low-dropout regulator (LDO) or a switching regulator with a high power conversion efficiency to power the device.
-
When using the TS12A4515P in a high-reliability or safety-critical application, consider implementing redundant systems, error detection and correction mechanisms, and fault-tolerant design practices. Additionally, ensure that the device is properly qualified and certified for the specific application, and follow relevant industry standards and guidelines.