Part Details for TS140S_R1_00001 by PanJit Semiconductor
Overview of TS140S_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS140S_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-TS140S_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers MICRO SURFACE MOUNT SCHOTTKY BRIDGE 40V 1A TDI RoHS: Compliant | 0 |
|
$0.1700 / $0.4500 | Order Now |
|
NAC | MICRO SURFACE MOUNT SCHOTTKY BRIDGE 40V 1A TDI RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 20486 |
|
$0.1080 / $0.1200 | Buy Now |
Part Details for TS140S_R1_00001
TS140S_R1_00001 CAD Models
TS140S_R1_00001 Part Data Attributes
|
TS140S_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS140S_R1_00001
PanJit Semiconductor
Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, TDI, MICRO DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC, TDI, MICRO DIP-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 40 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TS140S_R1_00001
This table gives cross-reference parts and alternative options found for TS140S_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS140S_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB14M-BP | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-1, 4 PIN | Micro Commercial Components | TS140S_R1_00001 vs MB14M-BP |
CBRLDSH1-40TR13 | Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, LPDIP-4 | Central Semiconductor Corp | TS140S_R1_00001 vs CBRLDSH1-40TR13 |