Part Details for TS18H2E220C5BN by Suntan Capacitors
Overview of TS18H2E220C5BN by Suntan Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TS18H2E220C5BN
TS18H2E220C5BN CAD Models
TS18H2E220C5BN Part Data Attributes
|
TS18H2E220C5BN
Suntan Capacitors
Buy Now
Datasheet
|
Compare Parts:
TS18H2E220C5BN
Suntan Capacitors
Ceramic Capacitor, Ceramic, 250V, 1.1364% +Tol, 1.1364% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTAN TECHNOLOGY CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | TS18H(1812,NP0,250V) | |
Negative Tolerance | 1.1364% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1.1364% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | TS18H(1812,NP0,250V) | |
Size Code | 1812 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 3.2 mm |