Part Details for TS20P06G by Taiwan Semiconductor
Overview of TS20P06G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TS20P06G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS20P06G-ND
|
DigiKey | BRIDGE RECT 1P 800V 20A TS-6P Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1119 In Stock |
|
$0.6328 / $1.0600 | Buy Now |
DISTI #
TS20P06G
|
Avnet Americas | Diode Rectifier Bridge Quad 800V 20A 4-Pin TS-6P Tube - Rail/Tube (Alt: TS20P06G) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6682 / $0.7289 | Buy Now |
DISTI #
821-TS20P06G
|
Mouser Electronics | Bridge Rectifiers 20A, 800V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.6320 / $1.5100 | Order Now |
|
Future Electronics | Diode Rectifier Bridge Quad 800V 20A 4-Pin TS-6P Tube - Rail/Tube RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tube | 1200Tube |
|
$0.7150 / $0.7450 | Buy Now |
DISTI #
TS20P06G
|
EBV Elektronik | Diode Rectifier Bridge Quad 800V 20A 4-Pin TS-6P Tube (Alt: TS20P06G) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$0.9333 / $1.0000 | Buy Now |
Part Details for TS20P06G
TS20P06G CAD Models
TS20P06G Part Data Attributes:
|
TS20P06G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS20P06G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 20A, 800V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TS20P06G
This table gives cross-reference parts and alternative options found for TS20P06G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS20P06G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSIB2080-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GSIB-5S, 4 PIN | Vishay Intertechnologies | TS20P06G vs GSIB2080-E3/45 |