-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS2PCIE2212ZAHR-ND
|
DigiKey | IC PCI-EXPRESS SIGNAL SW 48NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
104816 In Stock |
|
$1.4400 | Buy Now |
DISTI #
296-20668-1-ND
|
DigiKey | IC PCI-EXPRESS SIGNAL SW 48NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
595-TS2PCIE2212ZAHR
|
Mouser Electronics | PCI Interface IC PCI Express Signal Switch RoHS: Compliant | 0 |
|
$1.2900 / $2.9500 | Order Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Dual, 2 Channel, 48 Pin, Plastic, BGA | 332 |
|
$1.6928 / $3.6600 | Buy Now |
|
Rochester Electronics | TS2PCIE2212 4-channel PCIe 2:1 Multiplexer/Demultiplexer Passive FET Switch RoHS: Not Compliant Status: Active Min Qty: 1 | 104816 |
|
$1.2300 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC PCI-EXPRESS SIGNAL SW 48NFBGA | 13725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2PCIE2212ZAHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS2PCIE2212ZAHR
Texas Instruments
4-channel PCIe 2:1 multiplexer/demultiplexer passive FET switch 48-NFBGA 0 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, PLASTIC, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Bus Compatibility | PCI | |
Data Transfer Rate-Max | 2500 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for TS2PCIE2212ZAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS2PCIE2212ZAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2PCIE412RUAR | 4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85 | Texas Instruments | TS2PCIE2212ZAHR vs TS2PCIE412RUAR |