Part Details for TS2PCIE412RUAR by Texas Instruments
Results Overview of TS2PCIE412RUAR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS2PCIE412RUAR Information
TS2PCIE412RUAR by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TS2PCIE412RUAR | Texas Instruments | 4-channel PCIe 8:16 multiplexer & demultiplexer passive FET switch 42-WQFN -40 to 85 |
Price & Stock for TS2PCIE412RUAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24227-2-ND
|
DigiKey | IC PCIE MUX/DMUX 4CH 8:16 42-QFN Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1899 | Buy Now |
|
DISTI #
86039364
|
Verical | PCI Express Switch Mux/Demux 2Lanes 4-CH 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1001 | Americas - 281083 |
|
$1.5625 / $1.8500 | Buy Now |
|
DISTI #
595-TS2PCIE412RUAR
|
Mouser Electronics | PCI Interface IC 4CH PCIe 8:16 Mux/ D emux Passive FET Sw RoHS: Compliant | 2370 |
|
$2.0000 / $3.8600 | Buy Now |
|
|
Rochester Electronics | IC 2:1 4 CH 1.5V - 2V 42-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 281083 |
|
$1.2500 / $1.5600 | Buy Now |
|
DISTI #
86039364
|
Verical | PCI Express Switch Mux/Demux 2Lanes 4-CH 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1001 | Americas - 281083 |
|
$1.5625 / $1.8500 | Buy Now |
|
DISTI #
86039364
|
Verical | PCI Express Switch Mux/Demux 2Lanes 4-CH 42-Pin WQFN EP T/R RoHS: Compliant Min Qty: 203 Package Multiple: 1 Date Code: 1001 | Americas - 281083 |
|
$1.5625 / $1.8500 | Buy Now |
|
|
Sense Electronic Company Limited | QFN | 184 |
|
RFQ |
US Tariff Estimator: TS2PCIE412RUAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS2PCIE412RUAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS2PCIE412RUAR Part Data Attributes
|
|
TS2PCIE412RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS2PCIE412RUAR
Texas Instruments
PCI Bus Controller, CMOS, PQCC42
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Wqfn-42 | |
| Pin Count | 42 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | ||
| Bus Compatibility | Pci | |
| Data Transfer Rate-Max | 525 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | R-PQCC-N42 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 42 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 2 V | |
| Supply Voltage-Min | 1.5 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
TS2PCIE412RUAR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout guide in the application note SLVA883, which includes guidelines for signal routing, power supply decoupling, and thermal management.
-
The TS2PCIE412RUAR can be configured for PCIe Gen 3 or Gen 4 operation through the use of external resistors on the RXEQ and TXEQ pins. Refer to the device datasheet and the PCIe specification for more information.
-
The TS2PCIE412RUAR supports cable lengths up to 7 meters at PCIe Gen 3 speeds and up to 3 meters at PCIe Gen 4 speeds, assuming a high-quality cable with minimal signal attenuation.
-
Texas Instruments provides a signal integrity troubleshooting guide in the application note SLVA884, which includes tips for identifying and resolving common signal integrity issues such as jitter, noise, and signal attenuation.
-
The power consumption of the TS2PCIE412RUAR varies depending on the operating mode. Refer to the device datasheet for detailed power consumption specifications, and use the TI Power Estimator tool to estimate power consumption in your specific application.