Signal Circuits
TS3A44159RSVRG4
Texas Instruments
Description: 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-UQFN -40 to 85

Overview of TS3A44159RSVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Price & Stock for TS3A44159RSVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TS3A44159RSVRG4
Mouser Electronics Analog Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 2:1 Mux/Demux RoHS: Compliant 5176
  • 1 $0.8800
  • 10 $0.7690
  • 100 $0.5900
  • 500 $0.4660
  • 1,000 $0.3730
  • 3,000 $0.3380
  • 6,000 $0.3140
  • 9,000 $0.3030
  • 24,000 $0.2910
$0.2910 / $0.8800 Buy Now
Win Source Electronics IC SWITCH QUAD SPDT 16QFN 96000
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for TS3A44159RSVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS3A44159RSVRG4 by Texas Instruments

TS3A44159RSVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQCCN, LCC16,.07X.1,16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPDT
Bandwidth-Nom
35 MHz
Input Voltage-Max
4.3 V
Input Voltage-Min
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e4
Length
2.6 mm
Moisture Sensitivity Level
1
Normal Position
NO/NC
Number of Channels
4
Number of Functions
2
Number of Terminals
16
Off-state Isolation-Nom
71 dB
On-state Resistance Match-Nom
0.05 Ω
On-state Resistance-Max (Ron)
0.8 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC16,.07X.1,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.55 mm
Supply Current-Max (Isup)
0.0007 mA
Supply Voltage-Max (Vsup)
4.3 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Switch-off Time-Max
50 ns
Switch-on Time-Max
75 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.8 mm
Want to compare parts?
  1. TS3A44159RSVRG4
    Texas Instruments
    0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-UQFN -40 to 85
    VS

Alternate Parts for TS3A44159RSVRG4

This table gives cross-reference parts and alternative options found for TS3A44159RSVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A44159RSVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS3A44159RSVR 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-UQFN -40 to 85 Texas Instruments TS3A44159RSVRG4 vs TS3A44159RSVR
Part Number Description Manufacturer Compare
TS3A44159PWRG4 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A44159RSVRG4 vs TS3A44159PWRG4
TS3A44159PWR 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A44159RSVRG4 vs TS3A44159PWR
NX3DV3899HR DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, PQCC16, 3 X 3 MM, 0.50 MM HEIGHT, PLASTIC, SOT1039-1, QFN-16 NXP Semiconductors TS3A44159RSVRG4 vs NX3DV3899HR
TS3A44159RSVR 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-UQFN -40 to 85 Texas Instruments TS3A44159RSVRG4 vs TS3A44159RSVR
TS3A44159RGTR 0.4-Ω on-state resistance, 3.3-V, 2:1 (SPDT), 4-channel analog switch 16-VQFN -40 to 85 Texas Instruments TS3A44159RSVRG4 vs TS3A44159RGTR
NX3DV3899HR,115 NX3DV3899 - Dual double-pole double-throw analog switch QFN 16-Pin NXP Semiconductors TS3A44159RSVRG4 vs NX3DV3899HR,115

Related Parts for TS3A44159RSVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3A44159RSVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3A44159RSVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS3A44159RSVRG4 would you like to use for your alert(s)?
  • Please alert me when TS3A44159RSVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3A44159RSVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3A44159RSVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3A44159RSVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3A44159RSVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3A44159RSVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: