Signal Circuits
TS3A5018PWRE4
Texas Instruments
Description: 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85

Overview of TS3A5018PWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TS3A5018PWRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TS3A5018PWRE4
Mouser Electronics Analog Switch ICs 10-Ohm Quad SPDT Analog Switch RoHS: Compliant 0
Order Now

CAD Models for TS3A5018PWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TS3A5018PWRE4 by Texas Instruments

TS3A5018PWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Lifetime Buy
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPDT
Bandwidth-Nom
300 MHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
4
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
48 dB
On-state Resistance Match-Nom
0.4 Ω
On-state Resistance-Max (Ron)
22 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Signal Current-Max
0.1 A
Supply Current-Max (Isup)
0.002 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Switch-off Time-Max
9 ns
Switch-on Time-Max
10.5 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TS3A5018PWRE4
    Texas Instruments
    3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
    VS

Alternate Parts for TS3A5018PWRE4

This table gives cross-reference parts and alternative options found for TS3A5018PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5018PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS3A5018PWRG4 10-Ohm Quad SPDT Analog Switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWRG4
TS3A5018PWR 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWR
TS3A5018PW 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PW
TS3A5018PWG4 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWG4
Part Number Description Manufacturer Compare
TS3A5018PWG4 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWG4
TS3V330PWG4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3A5018PWRE4 vs TS3V330PWG4
TS3A5018PWRG4 10-Ohm Quad SPDT Analog Switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWRG4
TS3L100PWRE4 QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TS3A5018PWRE4 vs TS3L100PWRE4
TS3V340PWE4 Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3V340PWE4
TS3V330PWR 3.3-V, 2:1 (SPDT), 4-channel video switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3V330PWR
TS3V340PWG4 Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3V340PWG4
TS3L100PWG4 3.3-V, 2:1 (SPDT), 4-channel LAN switch 16-TSSOP 0 to 70 Texas Instruments TS3A5018PWRE4 vs TS3L100PWG4
TS3A5018PWR 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 Texas Instruments TS3A5018PWRE4 vs TS3A5018PWR
ADG794BRQZ-REEL7 Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch Analog Devices Inc TS3A5018PWRE4 vs ADG794BRQZ-REEL7

Related Parts for TS3A5018PWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS3A5018PWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS3A5018PWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TS3A5018PWRE4 would you like to use for your alert(s)?
  • Please alert me when TS3A5018PWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS3A5018PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS3A5018PWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS3A5018PWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS3A5018PWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS3A5018PWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: