Part Details for TS3USB221ZXUR by Texas Instruments
Results Overview of TS3USB221ZXUR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3USB221ZXUR Information
TS3USB221ZXUR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS3USB221ZXUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Differential Multiplexer, 1 Func, 1 Channel, PBGA12 | 6573 |
|
RFQ |
US Tariff Estimator: TS3USB221ZXUR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS3USB221ZXUR Part Data Attributes
|
|
TS3USB221ZXUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB221ZXUR
Texas Instruments
Differential Multiplexer, 1 Func, 1 Channel, PBGA12
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-12 | |
| Pin Count | 12 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Differential Multiplexer | |
| JESD-30 Code | S-PBGA-B12 | |
| Length | 2.5 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Off-state Isolation-Nom | 41 Db | |
| On-state Resistance Match-Nom | 0.2 Ω | |
| On-state Resistance-Max (Ron) | 6 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.61 Mm | |
| Signal Current-Max | 0.1 A | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 12 Ns | |
| Switch-on Time-Max | 30 Ns | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 2 Mm |