Part Details for TS4148RYG-C0RYG by Taiwan Semiconductor
Overview of TS4148RYG-C0RYG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TS4148RYG-C0RYG
TS4148RYG-C0RYG CAD Models
TS4148RYG-C0RYG Part Data Attributes
|
TS4148RYG-C0RYG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4148RYG-C0RYG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for TS4148RYG-C0RYG
This table gives cross-reference parts and alternative options found for TS4148RYG-C0RYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4148RYG-C0RYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RYGRBG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | TS4148RYG-C0RYG vs TS4148RYGRBG |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TS4148RYG-C0RYG vs BAV16W |
1N4148WT | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | TS4148RYG-C0RYG vs 1N4148WT |
SCS16DSTL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | Secos Corporation | TS4148RYG-C0RYG vs SCS16DSTL |
DSE015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | TS4148RYG-C0RYG vs DSE015 |
1N914BWRP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | TS4148RYG-C0RYG vs 1N914BWRP |
DSA015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | TS4148RYG-C0RYG vs DSA015 |
TS4148RXG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | TS4148RYG-C0RYG vs TS4148RXG |
1N4448WSRQ | Rectifier Diode | Taiwan Semiconductor | TS4148RYG-C0RYG vs 1N4448WSRQ |
TS4148RAG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 1206, 2 PIN | Taiwan Semiconductor | TS4148RYG-C0RYG vs TS4148RAG |