Part Details for TS4604IPT by STMicroelectronics
Results Overview of TS4604IPT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4604IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11017-2-ND
|
DigiKey | IC LINE DRIVER 4-CH 28-TSSOP Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9934 / $1.0262 | Buy Now |
|
|
Vyrian | Audio Amplifier, 0.065W, 2 Channel(s), 1 Func, PDSO28 | 6641 |
|
RFQ |
US Tariff Estimator: TS4604IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS4604IPT
TS4604IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS4604IPT Part Data Attributes
|
|
TS4604IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4604IPT
STMicroelectronics
Audio Amplifier, 0.065W, 2 Channel(s), 1 Func, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.65 Mm Pitch, Rohs Compliant, Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.065 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 4.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TS4604IPT
This table gives cross-reference parts and alternative options found for TS4604IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4604IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| YDA144-WZ | Yamaha LSI | Check for Price | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PBGA16 | TS4604IPT vs YDA144-WZ |
| AK7844 | Asahi Kasei Microsystems Corporation | Check for Price | 2 Channel(s), 1 Func, PBGA31 | TS4604IPT vs AK7844 |
| NJU8755V | New Japan Radio Co Ltd | Check for Price | CLASS D AUDIO AMPLIFIER, 1.2W, 2 Channel(s), 1 Func, CMOS, PDSO20 | TS4604IPT vs NJU8755V |