| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS487IDT | STMicroelectronics | Check for Price | Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8 | TS486IDT vs TS487IDT |
Part Details for TS486IDT by STMicroelectronics
Results Overview of TS486IDT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: TS486IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS486IDT Part Data Attributes
|
|
TS486IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS486IDT
STMicroelectronics
Audio Amplifier, 0.108W, 2 Channel(s), 1 Func, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.108 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for TS486IDT
This table gives cross-reference parts and alternative options found for TS486IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS486IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS486IDT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS486IDT has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, the device has a thermal shutdown feature that turns off the output when the junction temperature exceeds 150°C.
-
The maximum output current capability of the TS486IDT is 6A, but it depends on the input voltage, output voltage, and ambient temperature. The device has an overcurrent protection feature that limits the output current to prevent damage.
-
The TS486IDT has an overvoltage protection feature that turns off the output when the input voltage exceeds 18V. However, additional external components such as a voltage supervisor or a zener diode can be used to provide additional protection against overvoltage conditions.
-
The recommended input capacitor value for the TS486IDT is 10uF to 22uF, with a voltage rating of at least 25V. The input capacitor helps to filter out noise and ripple on the input voltage and ensures stable operation.