-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 2-channel analog switch (active high) 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7785
|
Newark | Ic, Analog Switch 2Ch Spst, 5A23166, No. Of Channels:2Channels, Analogue Switch Type:Spst, On State Resistance Max:0.9Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Vssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TS5A23166DCUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6560 / $0.8630 | Buy Now |
DISTI #
296-17906-1-ND
|
DigiKey | IC SW SPST-NOX2 900MOHM 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11289 In Stock |
|
$0.2770 / $0.8300 | Buy Now |
DISTI #
595-TS5A23166DCUR
|
Mouser Electronics | Analog Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switch RoHS: Compliant | 20804 |
|
$0.2760 / $0.8300 | Buy Now |
DISTI #
V72:2272_07426698
|
Arrow Electronics | Analog Switch Dual SPST 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2122 Container: Cut Strips | Americas - 2638 |
|
$0.2834 / $0.7396 | Buy Now |
|
Bristol Electronics | 2915 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | SPST, 2 FUNC, 1 CHANNEL, PDSO8 | 18 |
|
$0.5175 / $0.6210 | Buy Now |
|
Quest Components | SPST, 2 FUNC, 1 CHANNEL, PDSO8 | 896 |
|
$0.4140 / $1.0350 | Buy Now |
DISTI #
TS5A23166DCUR
|
TME | IC: analog switch, SPST-NO, Ch: 2, VSSOP8, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 408 |
|
$0.3920 / $0.8000 | Buy Now |
|
Ameya Holding Limited | TS5A23166DCUR 模拟单刀单掷开关, 双单刀单掷, 3 V 5 V, 8针 VSSOP封装 | 938823 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A23166DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A23166DCUR
Texas Instruments
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 2-channel analog switch (active high) 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 150 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15.5 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TS5A23166DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A23166DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A23166DCURG4 | 0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 2-channel analog switch (active high) 8-VSSOP -40 to 85 | Texas Instruments | TS5A23166DCUR vs TS5A23166DCURG4 |