Part Details for TS5A3159ADCKRE4 by Texas Instruments
Results Overview of TS5A3159ADCKRE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A3159ADCKRE4 Information
TS5A3159ADCKRE4 by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS5A3159ADCKRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICSWITCHSPDTX1900MOHMSC70-61CircuitICSwitch2:1900mOhmSC-70-6 | 84520 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 6623 |
|
RFQ | |
|
|
Win Source Electronics | IC SWITCH SPDT SC70-6 | 15790 |
|
$0.1610 / $0.2079 | Buy Now |
US Tariff Estimator: TS5A3159ADCKRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS5A3159ADCKRE4
TS5A3159ADCKRE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS5A3159ADCKRE4 Part Data Attributes
|
|
TS5A3159ADCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3159ADCKRE4
Texas Instruments
1-Ω, 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with powered-off protection 6-SC70 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop6,.08 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| Bandwidth-Nom | 100 Mhz | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | ||
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | Nc | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Off-state Isolation-Nom | 64 Db | |
| On-state Resistance Match-Nom | 0.15 Ω | |
| On-state Resistance-Max (Ron) | 2.5 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Signal Current-Max | 0.025 A | |
| Supply Current-Max (Isup) | 0.0001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 50 Ns | |
| Switch-on Time-Max | 75 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.25 Mm |
Alternate Parts for TS5A3159ADCKRE4
This table gives cross-reference parts and alternative options found for TS5A3159ADCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A3159ADCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS5A3159ADCKRG4 | Texas Instruments | Check for Price | 1-Ω, 5-V, 2:1 (SPDT), 1-channel general-purpose analog switch with powered-off protection 6-SC70 -40 to 85 | TS5A3159ADCKRE4 vs TS5A3159ADCKRG4 |
TS5A3159ADCKRE4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for signal traces.
-
To ensure signal integrity, use a controlled impedance PCB, minimize signal reflections by using terminations, and consider using signal conditioning components such as series resistors or capacitors to reduce ringing and overshoot.
-
The maximum operating temperature range for the TS5A3159ADCKRE4 is -40°C to 125°C, but it's recommended to operate within the specified temperature range for optimal performance and reliability.
-
Handle the TS5A3159ADCKRE4 with ESD-protective equipment, such as wrist straps or mats, and follow proper ESD handling procedures to prevent damage to the device.
-
The recommended power sequencing for the TS5A3159ADCKRE4 is to power up the VCC supply before the VCCA supply, and to power down the VCCA supply before the VCC supply.