Part Details for TS5A3159YEPR by Texas Instruments
Results Overview of TS5A3159YEPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5A3159YEPR Information
TS5A3159YEPR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS5A3159YEPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3370 |
|
RFQ |
US Tariff Estimator: TS5A3159YEPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS5A3159YEPR
TS5A3159YEPR Part Data Attributes
|
|
TS5A3159YEPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A3159YEPR
Texas Instruments
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Bga, Bga(Unspec) | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Spdt | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Off-state Isolation-Nom | 63 Db | |
| On-state Resistance Match-Nom | 0.7 Ω | |
| On-state Resistance-Max (Ron) | 3.2 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA(UNSPEC) | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 55 Ns | |
| Switch-on Time-Max | 70 Ns | |
| Switching | Break-Before-Make | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Position | Bottom |