Part Details for TS5MP646YFPR by Texas Instruments
Results Overview of TS5MP646YFPR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS5MP646YFPR Information
TS5MP646YFPR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TS5MP646YFPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48353-1-ND
|
DigiKey | IC SWITCH SPDT X 10 9OHM 36DSBGA Min Qty: 1 Container: Cut Tape |
5427 Cut Tape |
|
$9.3694 / $13.4000 | Buy Now |
|
DISTI #
296-48353-2-ND
|
DigiKey | IC SWITCH SPDT 10 CIRC 36DSBGA Min Qty: 3000 Container: Tape & Reel |
5427 Tape & Reel |
|
$9.3694 | Buy Now |
|
DISTI #
296-48353-6-ND
|
DigiKey | IC SWITCH SPDT X 10 9OHM 36DSBGA Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$9.3694 / $13.4000 | Buy Now |
|
DISTI #
595-TS5MP646YFPR
|
Mouser Electronics | Analog Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR RoHS: Compliant | 1281 |
|
$8.3900 / $13.4000 | Buy Now |
|
|
Quest Components | 370 |
|
$10.1340 / $15.2010 | Buy Now | |
|
|
Quest Components | 100 |
|
$7.0375 / $11.2600 | Buy Now |
US Tariff Estimator: TS5MP646YFPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS5MP646YFPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS5MP646YFPR Part Data Attributes
|
|
TS5MP646YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5MP646YFPR
Texas Instruments
Differential Multiplexer, 1 Func, 10 Channel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-02-02 | |
| Additional Feature | Configuration : 2:1 Spdt | |
| Analog IC - Other Type | Differential Multiplexer | |
| Bandwidth-Nom | 3000 Mhz | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | ||
| JESD-30 Code | S-XBGA-B36 | |
| JESD-609 Code | e1 | |
| Length | 2.6 Mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | No | |
| Number of Channels | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 36 | |
| Off-state Isolation-Nom | 20 Db | |
| On-state Resistance Match-Nom | 0.1 Ω | |
| On-state Resistance-Max (Ron) | 9 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Unspecified | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA36,6X6,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.5 Mm | |
| Supply Current-Max (Isup) | 0.06 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 1000 Ns | |
| Switch-on Time-Max | 300000 Ns | |
| Switching | Break-Before-Make | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.6 Mm |
TS5MP646YFPR Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it's recommended to use a 4-layer PCB with a solid ground plane, and to place thermal vias under the device to dissipate heat efficiently.
-
To ensure signal integrity, use controlled impedance traces, add series termination resistors, and consider using differential signaling. Also, follow the recommended routing guidelines in the datasheet.
-
The TS5MP646YFPR requires a specific power sequencing order to prevent damage. Power up VCC before VDD, and ensure that VCC is stable before applying VDD. Refer to the datasheet for the recommended power-up sequence.
-
The thermal shutdown feature is enabled by default. To handle it, monitor the TSD pin, which goes low when the device exceeds the thermal threshold. Implement a thermal management strategy, such as reducing power consumption or shutting down the device, to prevent damage.
-
The TS5MP646YFPR has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Use ESD-protective packaging, wrist straps, and mats to prevent damage.