| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N80C186XL20 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68 | TS68000CFN12 vs N80C186XL20 |
| MTR80C186-12 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68 | TS68000CFN12 vs MTR80C186-12 |
| MC68EC000FN12R2 | Freescale Semiconductor | Check for Price | Microprocessor, 32-Bit, 12MHz, CMOS, PQCC68 | TS68000CFN12 vs MC68EC000FN12R2 |
| 68000-8/BUC | YAGEO Corporation | Check for Price | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68 | TS68000CFN12 vs 68000-8/BUC |
| IN80C188-12 | AMD | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, PQCC68 | TS68000CFN12 vs IN80C188-12 |
| MC68000FN10 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 10MHz, CMOS, PQCC68 | TS68000CFN12 vs MC68000FN10 |
| HD64180ZCP-10X | Hitachi Ltd | Check for Price | Microprocessor, 8-Bit, 10MHz, CMOS, PQCC68 | TS68000CFN12 vs HD64180ZCP-10X |
| TR80C186XL25 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 25MHz, CMOS, CQCC68 | TS68000CFN12 vs TR80C186XL25 |
| HD68HC000CP-10 | Hitachi Ltd | Check for Price | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68 | TS68000CFN12 vs HD68HC000CP-10 |
| TS68C000ME1B/C12.5A | Teledyne HiRel | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68 | TS68000CFN12 vs TS68C000ME1B/C12.5A |
Part Details for TS68000CFN12 by STMicroelectronics
Results Overview of TS68000CFN12 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS68000CFN12 Information
TS68000CFN12 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: TS68000CFN12 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS68000CFN12 Part Data Attributes
|
|
TS68000CFN12
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68000CFN12
STMicroelectronics
Microprocessor, 16-Bit, 12.5MHz, NMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-68 | |
| Pin Count | 68 | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 12.5 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-J68 | |
| JESD-609 Code | e0 | |
| Length | 24.2316 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 7 | |
| Number of Serial I/Os | ||
| Number of Terminals | 68 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 12.5 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Nmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 24.2316 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for TS68000CFN12
This table gives cross-reference parts and alternative options found for TS68000CFN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000CFN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.