| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IN80C188-16/TR | AMD | Check for Price | Microprocessor, 16-Bit, 16MHz, CMOS, PQCC68 | TS68000CFN16 vs IN80C188-16/TR |
| R80286-12 | AMD | Check for Price | Microprocessor, 16-Bit, 12.5MHz, NMOS, CQCC68 | TS68000CFN16 vs R80286-12 |
| IC80186-3B | AMD | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, CQCC68 | TS68000CFN16 vs IC80186-3B |
| N80188 | Rochester Electronics LLC | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, PQCC68 | TS68000CFN16 vs N80188 |
| UPD70216L(A)-8 | NEC Electronics Group | Check for Price | Microprocessor, 16-Bit, 8MHz, MOS, PQCC68 | TS68000CFN16 vs UPD70216L(A)-8 |
| MC68010FN8R2 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 8MHz, CMOS, PQCC68 | TS68000CFN16 vs MC68010FN8R2 |
| TS68C000ME110A | Teledyne HiRel | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CQCC68 | TS68000CFN16 vs TS68C000ME110A |
| MC68EC000FN8R2 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 8MHz, CMOS, PQCC68 | TS68000CFN16 vs MC68EC000FN8R2 |
| 5962-8946203MXA | Teledyne HiRel | Check for Price | Microprocessor, 16-Bit, 12.5MHz, CMOS, CQCC68 | TS68000CFN16 vs 5962-8946203MXA |
| TS68C000ME1B/C8 | Thales Group | Check for Price | Microprocessor, 16-Bit, 8MHz, HCMOS, CQCC68 | TS68000CFN16 vs TS68C000ME1B/C8 |
Part Details for TS68000CFN16 by STMicroelectronics
Results Overview of TS68000CFN16 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS68000CFN16 Information
TS68000CFN16 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: TS68000CFN16 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS68000CFN16 Part Data Attributes
|
|
TS68000CFN16
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68000CFN16
STMicroelectronics
Microprocessor, 16-Bit, 16.7MHz, NMOS, PQCC68
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Plastic, Lcc-68 | |
| Pin Count | 68 | |
| HTS Code | 8542.31.00.20 | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 16.7 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-J68 | |
| JESD-609 Code | e0 | |
| Length | 24.2316 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 7 | |
| Number of Serial I/Os | ||
| Number of Terminals | 68 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC68,1.0SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 16.7 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Nmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 24.2316 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for TS68000CFN16
This table gives cross-reference parts and alternative options found for TS68000CFN16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68000CFN16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.