Part Details for TS68008CP8 by STMicroelectronics
Results Overview of TS68008CP8 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS68008CP8 Information
TS68008CP8 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TS68008CP8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$16.3800 | Buy Now |
|
|
Quest Components | 6 |
|
$17.7450 | Buy Now |
US Tariff Estimator: TS68008CP8 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS68008CP8
TS68008CP8 Part Data Attributes
|
|
TS68008CP8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68008CP8
STMicroelectronics
Microprocessor, 16-Bit, 8MHz, NMOS, PDIP48
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip48,.6 | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.31.00.01 | |
| Address Bus Width | 20 | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 8 Mhz | |
| External Data Bus Width | 8 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T48 | |
| JESD-609 Code | e0 | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 3 | |
| Number of Serial I/Os | ||
| Number of Terminals | 48 | |
| On Chip Data RAM Width | ||
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP48,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (words) | 0 | |
| Seated Height-Max | 5.08 Mm | |
| Speed | 8 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |
Alternate Parts for TS68008CP8
This table gives cross-reference parts and alternative options found for TS68008CP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68008CP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z8003B1 | STMicroelectronics | Check for Price | Microprocessor, 16-Bit, 4MHz, CMOS, PDIP48 | TS68008CP8 vs Z8003B1 |
| Z800110CSC | Zilog Inc | Check for Price | Microprocessor, 16-Bit, 10MHz, NMOS, CDIP48 | TS68008CP8 vs Z800110CSC |
| Z8001BB1 | STMicroelectronics | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, PDIP48 | TS68008CP8 vs Z8001BB1 |
| Z8001BD1 | STMicroelectronics | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, CDIP48 | TS68008CP8 vs Z8001BD1 |
| Z16C0110PSC | IXYS Corporation | Check for Price | RISC Microprocessor, 16-Bit, 10MHz, CMOS, PDIP48 | TS68008CP8 vs Z16C0110PSC |
| Z8003BB1 | STMicroelectronics | Check for Price | Microprocessor, 16-Bit, 10MHz, CMOS, PDIP48 | TS68008CP8 vs Z8003BB1 |
| MC68008LC10 | Motorola Semiconductor Products | Check for Price | Microprocessor, 32-Bit, 10MHz, NMOS, CDIP48 | TS68008CP8 vs MC68008LC10 |
| MC68008CLC8 | Motorola Semiconductor Products | Check for Price | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP48 | TS68008CP8 vs MC68008CLC8 |
| 5962-8867701XA | AMD | Check for Price | Microprocessor, 4-Bit, Bipolar, CDIP48 | TS68008CP8 vs 5962-8867701XA |
| NS32C016D-15 | Texas Instruments | Check for Price | Microprocessor, 32-Bit, 15MHz, CMOS, CDIP48 | TS68008CP8 vs NS32C016D-15 |
TS68008CP8 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TS68008CP8 is -40°C to 125°C, although it can tolerate storage temperatures from -65°C to 150°C.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power consumption.
-
The maximum allowable power dissipation for the TS68008CP8 is 1.5 W, and it's essential to ensure that the device does not exceed this limit to prevent overheating and damage.
-
While the TS68008CP8 is designed to operate in a variety of environments, it's not recommended for use in high-humidity environments without proper protection. Moisture can cause corrosion and damage to the device, so it's essential to use moisture-resistant packaging and follow proper handling and storage procedures.
-
To troubleshoot issues with the TS68008CP8, start by consulting the datasheet and application notes. Check for proper power supply, signal integrity, and thermal management. Use oscilloscopes and logic analyzers to debug signal issues, and consider using simulation tools to model and analyze the circuit.