Part Details for TS68230CP8 by STMicroelectronics
Results Overview of TS68230CP8 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS68230CP8 Information
TS68230CP8 by STMicroelectronics is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TS68230CP8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Parallel Interface\Timer 48-Pin PDIP | 4 |
|
RFQ |
US Tariff Estimator: TS68230CP8 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS68230CP8
TS68230CP8 Part Data Attributes
|
|
TS68230CP8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS68230CP8
STMicroelectronics
Parallel I/O Port, 24 I/O, CMOS, PDIP48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 8 Mhz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PDIP-T48 | |
| JESD-609 Code | e0 | |
| Length | 63.5 Mm | |
| Number of I/O Lines | 24 | |
| Number of Ports | 3 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
TS68230CP8 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout for the TS68230CP8 in their application note AN4571, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and implement a robust thermal management system. Additionally, consider using a thermistor or temperature sensor to monitor the device temperature and implement thermal shutdown or warning mechanisms if necessary.
-
Operating the TS68230CP8 at a lower input voltage than the recommended 3.3V may result in reduced performance, increased power consumption, and potential instability. Operating at a higher input voltage may cause excessive power consumption, increased heat generation, and potentially damage the device. It's essential to follow the recommended input voltage range to ensure reliable operation.
-
To troubleshoot issues with the TS68230CP8, start by reviewing the device's operating conditions, power supply, and PCB layout. Check for signs of overheating, electrical overstress, or physical damage. Use oscilloscopes or logic analyzers to monitor the device's signals and identify potential issues. Consult STMicroelectronics' application notes, datasheets, and technical support resources for guidance on troubleshooting and debugging.
-
Yes, the TS68230CP8 is a high-frequency device that requires careful attention to EMI/EMC considerations. Follow STMicroelectronics' guidelines for PCB layout, grounding, and shielding to minimize electromagnetic interference. Ensure that the device is properly decoupled, and use EMI filters or chokes as necessary to reduce emissions and improve immunity.