Part Details for TS68332MA16 by Thales Group
Overview of TS68332MA16 by Thales Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for TS68332MA16
TS68332MA16 CAD Models
TS68332MA16 Part Data Attributes
|
TS68332MA16
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TS68332MA16
Thales Group
Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132, CERAMIC, QFP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-GQFP-G132 | |
Number of I/O Lines | 32 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS68332MA16
This table gives cross-reference parts and alternative options found for TS68332MA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68332MA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332CFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | TS68332MA16 vs MC68332CFC16 |
5962-9150101MYA | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Thales Components Corp | TS68332MA16 vs 5962-9150101MYA |
MC68332ACFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | TS68332MA16 vs MC68332ACFC16 |
MC68332ACEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TS68332MA16 vs MC68332ACEH16 |
MC68332VFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TS68332MA16 vs MC68332VFC16 |
TSX68332MA16 | RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TS68332MA16 vs TSX68332MA16 |
5962-9150101MYX | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Atmel Corporation | TS68332MA16 vs 5962-9150101MYX |
MC68332CFC16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | TS68332MA16 vs MC68332CFC16 |
5962-9150101MXX | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132 | Thales Group | TS68332MA16 vs 5962-9150101MXX |
TS68332MAB/C16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | TS68332MA16 vs TS68332MAB/C16 |