Part Details for TS7513IP by STMicroelectronics
Results Overview of TS7513IP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS7513IP Information
TS7513IP by STMicroelectronics is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: TS7513IP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS7513IP Part Data Attributes
|
|
TS7513IP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS7513IP
STMicroelectronics
Modem, 0.0012kbps Data, PDIP22
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-22 | |
| Pin Count | 22 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Full Duplex | |
| Data Rate | 1 Mbps | |
| JESD-30 Code | R-PDIP-T22 | |
| JESD-609 Code | e0 | |
| Length | 30.1 Mm | |
| Neg Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Modem | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |