Part Details for TS78M05LACPRO by Taiwan Semiconductor
Overview of TS78M05LACPRO by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TS78M05LACPRO
TS78M05LACPRO CAD Models
TS78M05LACPRO Part Data Attributes:
|
TS78M05LACPRO
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78M05LACPRO
Taiwan Semiconductor
Fixed Positive Standard Regulator, 5VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, TO-252, DPAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.525 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.6 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 5.5 mm |
Alternate Parts for TS78M05LACPRO
This table gives cross-reference parts and alternative options found for TS78M05LACPRO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS78M05LACPRO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M05AH-BSS2 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | TS78M05LACPRO vs IP78M05AH-BSS2 |
UA78M05Y | 5V FIXED POSITIVE REGULATOR, UUC3, DIE-3 | Texas Instruments | TS78M05LACPRO vs UA78M05Y |
IP78M05SG | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TS78M05LACPRO vs IP78M05SG |
LM78M05AHR1 | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | TS78M05LACPRO vs LM78M05AHR1 |
IP78M05HR1 | 5V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TS78M05LACPRO vs IP78M05HR1 |
IP140MASG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | TS78M05LACPRO vs IP140MASG-05 |
TA78M05F(TE16L) | IC VREG FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TS78M05LACPRO vs TA78M05F(TE16L) |
IP140MASG-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TS78M05LACPRO vs IP140MASG-05 |
UA78M05HC | Fixed Positive Standard Regulator, 5VBIPolar, TO-39, 3 PIN | Fairchild Semiconductor Corporation | TS78M05LACPRO vs UA78M05HC |
UA78U05CDCYR | 5V FIXED POSITIVE REGULATOR, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Texas Instruments | TS78M05LACPRO vs UA78U05CDCYR |