Part Details for IP78M05AH-BSS2 by TT Electronics Resistors
Overview of IP78M05AH-BSS2 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP78M05AH-BSS2
IP78M05AH-BSS2 CAD Models
IP78M05AH-BSS2 Part Data Attributes:
|
IP78M05AH-BSS2
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP78M05AH-BSS2
TT Electronics Resistors
Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP78M05AH-BSS2
This table gives cross-reference parts and alternative options found for IP78M05AH-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP78M05AH-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M05AH-883B | Fixed Positive Standard Regulator, 5VMBCY3, | TT Electronics Resistors | IP78M05AH-BSS2 vs IP78M05AH-883B |
LM78M05AH | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs LM78M05AH |
LM140MAH-05 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs LM140MAH-05 |
LM140MH-05R1 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs LM140MH-05R1 |
M38510/10702BXA | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, | Linfinity Microelectronics | IP78M05AH-BSS2 vs M38510/10702BXA |
LM78M05AH | Fixed Positive Standard Regulator, 5VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | IP78M05AH-BSS2 vs LM78M05AH |
IP140MAH-05-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs IP140MAH-05-883B |
LM140MH-05 | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs LM140MH-05 |
IP78M05H-883B | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IP78M05AH-BSS2 vs IP78M05H-883B |
SG7805AT | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3 | Microchip Technology Inc | IP78M05AH-BSS2 vs SG7805AT |