Part Details for TS822IZ by STMicroelectronics
Results Overview of TS822IZ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS822IZ Information
TS822IZ by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TS822IZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS822IZ-ND
|
DigiKey | IC VREF SHUNT 2% TO92-3 Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$0.3291 | Buy Now |
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3 | 5008 |
|
RFQ |
US Tariff Estimator: TS822IZ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS822IZ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS822IZ Part Data Attributes
|
|
TS822IZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS822IZ
STMicroelectronics
Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.02 A | |
| Output Voltage-Max | 2.55 V | |
| Output Voltage-Min | 2.45 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 2% |