Datasheets
packagee
TS931ID by: STMicroelectronics

Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1

Part Details for TS931ID by STMicroelectronics

Results Overview of TS931ID by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

TS931ID Information

TS931ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for TS931ID

Part # Distributor Description Stock Price Buy
DISTI # 497-3051-5-ND
DigiKey IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Tube 0
Tube
  • 1 $1.1600
$1.1600 Buy Now
Sense Electronic Company Limited SOP 1260
RFQ
Vyrian Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, PDSO8 4781
RFQ

US Tariff Estimator: TS931ID by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TS931ID
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TS931ID CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TS931ID Part Data Attributes

TS931ID STMicroelectronics
Buy Now Datasheet
Compare Parts:
TS931ID STMicroelectronics Operational Amplifier, 8 Func, 15000uV Offset-Max, BICMOS, PDSO1
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Rohs Compliant, Sop-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0003 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 55 Db
Common-mode Reject Ratio-Nom 85 Db
Frequency Compensation Yes
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Low-Bias Yes
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Number of Functions 8
Number of Terminals 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Nom 0.5 V/Us
Supply Current-Max 0.033 Ma
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Unity Gain BW-Nom 100
Wideband No
Width 3.9 Mm

Alternate Parts for TS931ID

This table gives cross-reference parts and alternative options found for TS931ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS931ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TS941IDT STMicroelectronics Check for Price Operational Amplifier, 8 Func, 10000uV Offset-Max, BICMOS, PDSO1 TS931ID vs TS941IDT
Part Number Manufacturer Composite Price Description Compare
LMV321SQ3T2G onsemi $0.1403 Operational Amplifier TS931ID vs LMV321SQ3T2G
MAX4240EUK+T Maxim Integrated Products $3.2514 Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO5 TS931ID vs MAX4240EUK+T
LMV321DBVRLR Texas Instruments Check for Price Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5 TS931ID vs LMV321DBVRLR
AD8515AKS Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 TS931ID vs AD8515AKS
AD8515AKSZ-R2 Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 TS931ID vs AD8515AKSZ-R2
MAX4124EUK+ Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5 TS931ID vs MAX4124EUK+
MAX4124EUK-T Maxim Integrated Products Check for Price Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5 TS931ID vs MAX4124EUK-T
TLV2461IDBV Texas Instruments Check for Price Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5 TS931ID vs TLV2461IDBV
TS941BIDT STMicroelectronics Check for Price Operational Amplifier, 8 Func, 2000uV Offset-Max, BICMOS, PDSO1 TS931ID vs TS941BIDT
AD8601ART-REEL7 Analog Devices Inc Check for Price Operational Amplifier, 1 Func, 2100uV Offset-Max, CMOS, PDSO5 TS931ID vs AD8601ART-REEL7
equivalents icon

TS931ID Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS931ID by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS931ID by STMicroelectronics

Select Manufacturer
Which Manufacturer of TS931ID would you like to use for your alert(s)?
  • Please alert me when TS931ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS931ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS931ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS931ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS931ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS931ID by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: