Part Details for TSC-226-J004T by RCD Components Inc
Overview of TSC-226-J004T by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC-226-J004T
TSC-226-J004T CAD Models
TSC-226-J004T Part Data Attributes:
|
TSC-226-J004T
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSC-226-J004T
RCD Components Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.00088 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TSC-226-J004T
This table gives cross-reference parts and alternative options found for TSC-226-J004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC-226-J004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSEC-226-J004TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-J004T vs TSEC-226-J004TW |
TSC-226-J004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-J004T vs TSC-226-J004BW |
TSEC-226-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-J004T vs TSEC-226-J004B |
TSEC-226-J004BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-J004T vs TSEC-226-J004BQ |
TSC-226-J004TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-J004T vs TSC-226-J004TW |
TSEC-226-J004BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | RCD Components Inc | TSC-226-J004T vs TSEC-226-J004BW |
TSC-226-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-J004T vs TSC-226-J004B |
TSC-226-J004TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2412, CHIP | RCD Components Inc | TSC-226-J004T vs TSC-226-J004TQ |