Part Details for TSC103ID by STMicroelectronics
Results Overview of TSC103ID by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC103ID Information
TSC103ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TSC103ID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC103ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC103ID Part Data Attributes
|
|
TSC103ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSC103ID
STMicroelectronics
Operational Amplifier, 1 Func, 1100uV Offset-Max, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Open-Loop | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1100 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.4 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.48 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 3.9 Mm |