Part Details for TSC105M016A by Cornell Dubilier Electronics Inc
Overview of TSC105M016A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TSC105M016A
TSC105M016A CAD Models
TSC105M016A Part Data Attributes
|
TSC105M016A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSC105M016A
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TSC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TSC105M016A
This table gives cross-reference parts and alternative options found for TSC105M016A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC105M016A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HB105MBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs CWR11HB105MBZBULK |
TBJA105M016LRSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016LRSD9045 |
TMU1CALTE105MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSC105M016A vs TMU1CALTE105MR |
TBJA105M016CSSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016CSSZ9024 |
TBJA105M016LRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016LRSB9024 |
TBJA105M016LBSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016LBSC9045 |
TLSVHA1C105M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TSC105M016A vs TLSVHA1C105M8RE |
TBJA105M016CBLC9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016CBLC9023 |
TBJA105M016CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016CSLD9000 |
TBJA105M016CBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TSC105M016A vs TBJA105M016CBLD9023 |