Part Details for TSC2000IPW by Texas Instruments
Results Overview of TSC2000IPW by Texas Instruments
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSC2000IPW Information
TSC2000IPW by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TSC2000IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSC2000IPW-ND
|
DigiKey | IC TSC 4 WIRE RES 20-TSSOP Min Qty: 210 Container: Tube |
0 Tube |
|
$6.0707 | Buy Now |
|
DISTI #
86297496
|
Verical | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0401 | Americas - 3540 |
|
$5.1875 / $6.4875 | Buy Now |
|
DISTI #
86298010
|
Verical | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 1070 |
|
$5.1875 / $6.4875 | Buy Now |
|
DISTI #
86292569
|
Verical | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1201 | Americas - 255 |
|
$5.1875 / $6.4875 | Buy Now |
|
DISTI #
25865903
|
Verical | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1510 | Americas - 19 |
|
$4.7400 | Buy Now |
|
DISTI #
595-TSC2000IPW
|
Mouser Electronics | Touch Screen Controllers Prog 4Wire w/8-12Bit 125Khz ADC & SPI If A 595-TSC2000IPWR RoHS: Compliant | 101 |
|
$5.6400 / $8.3300 | Buy Now |
|
DISTI #
V99:2348_07427046
|
Arrow Electronics | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1510 | Americas - 19 |
|
$4.7400 | Buy Now |
|
|
Bristol Electronics | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube | 114 |
|
RFQ | |
|
|
Bristol Electronics | Resistive Touch Screen 4-Wire 20-Pin TSSOP Tube Min Qty: 1 | 70 |
|
$3.5802 / $7.6175 | Buy Now |
|
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO20 | 56 |
|
$5.9801 / $9.6975 | Buy Now |
US Tariff Estimator: TSC2000IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSC2000IPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSC2000IPW Part Data Attributes
|
|
TSC2000IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSC2000IPW
Texas Instruments
TSC2000IPW
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Resistive Touch Screen Controllers |
TSC2000IPW Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TSC2000IPW datasheet, which includes guidelines for component placement, routing, and thermal management. It is essential to follow these guidelines to ensure optimal performance, low noise, and high accuracy.
-
The TSC2000IPW requires a one-time calibration process to achieve the highest accuracy. This involves applying a known input voltage and measuring the output code. The calibration process is described in the datasheet, and Texas Instruments also provides a calibration tool to simplify the process.
-
The TSC2000IPW has an operating temperature range of -40°C to 125°C. However, the device's accuracy and performance may degrade at extreme temperatures. It is essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
The TSC2000IPW is designed to operate in a variety of environments, including those with high vibration. However, it is essential to ensure that the device is properly mounted and secured to the PCB to prevent mechanical stress and damage.
-
The TSC2000IPW has a digital output that can be easily interfaced with a microcontroller or FPGA. Texas Instruments provides example code and interface guidelines in the datasheet and application notes to simplify the interface design process.