Part Details for TSC80251G2D-24CB by Atmel Corporation
Overview of TSC80251G2D-24CB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80251G2D-24CB
TSC80251G2D-24CB CAD Models
TSC80251G2D-24CB Part Data Attributes:
|
TSC80251G2D-24CB
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSC80251G2D-24CB
Atmel Corporation
Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 80251 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC80251G2D-24CB
This table gives cross-reference parts and alternative options found for TSC80251G2D-24CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80251G2D-24CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80251G2D-24CB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | TSC80251G2D-24CB vs TSC80251G2D-24CB |
TSC80251G2D-16CB | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24CB vs TSC80251G2D-16CB |
TSC80251G2D-24IB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24CB vs TSC80251G2D-24IB |
TSC80251G2D-16CB | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44 | Microchip Technology Inc | TSC80251G2D-24CB vs TSC80251G2D-16CB |
AT80251G2D-SLSUM | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24CB vs AT80251G2D-SLSUM |
TSC80251G2D-24IB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | TSC80251G2D-24CB vs TSC80251G2D-24IB |