Part Details for TSC80251G2D-24IB by Microchip Technology Inc
Overview of TSC80251G2D-24IB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSC80251G2D-24IB
TSC80251G2D-24IB CAD Models
TSC80251G2D-24IB Part Data Attributes:
|
TSC80251G2D-24IB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TSC80251G2D-24IB
Microchip Technology Inc
Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 80251 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 1024 | |
Seated Height-Max | 4.57 mm | |
Speed | 24 MHz | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC80251G2D-24IB
This table gives cross-reference parts and alternative options found for TSC80251G2D-24IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC80251G2D-24IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80251G2D-24CB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44 | Microchip Technology Inc | TSC80251G2D-24IB vs TSC80251G2D-24CB |
TSC80251G2D-16CB | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24IB vs TSC80251G2D-16CB |
TSC80251G2D-24IB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24IB vs TSC80251G2D-24IB |
TSC80251G2D-24CB | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24IB vs TSC80251G2D-24CB |
TSC80251G2D-16CB | Microcontroller, 16-Bit, 80251 CPU, 16MHz, CMOS, PQCC44 | Microchip Technology Inc | TSC80251G2D-24IB vs TSC80251G2D-16CB |
AT80251G2D-SLSUM | Microcontroller, 16-Bit, 80251 CPU, 24MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Atmel Corporation | TSC80251G2D-24IB vs AT80251G2D-SLSUM |