Part Details for TSC87C52-25CD by Temic Semiconductors
Overview of TSC87C52-25CD by Temic Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for TSC87C52-25CD
TSC87C52-25CD CAD Models
TSC87C52-25CD Part Data Attributes
|
TSC87C52-25CD
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSC87C52-25CD
Temic Semiconductors
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 25MHz, CMOS, PQFP44,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Speed | 25 MHz | |
Supply Current-Max | 36.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TSC87C52-25CD
This table gives cross-reference parts and alternative options found for TSC87C52-25CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSC87C52-25CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC87C52-25CDD | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, PQFP44 | Atmel Corporation | TSC87C52-25CD vs TSC87C52-25CDD |
TSC87C52-25IDR | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, PQFP44 | Atmel Corporation | TSC87C52-25CD vs TSC87C52-25IDR |
TSC87C52-25CDR | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TSC87C52-25CD vs TSC87C52-25CDR |
TSC87C52-25IDD | Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Atmel Corporation | TSC87C52-25CD vs TSC87C52-25IDD |