Part Details for TSCDA32H-XX-TR70 by Taitron Components Inc
Overview of TSCDA32H-XX-TR70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TSCDA32H-XX-TR70
TSCDA32H-XX-TR70 CAD Models
TSCDA32H-XX-TR70 Part Data Attributes:
|
TSCDA32H-XX-TR70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TSCDA32H-XX-TR70
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for TSCDA32H-XX-TR70
This table gives cross-reference parts and alternative options found for TSCDA32H-XX-TR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSCDA32H-XX-TR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD77X-1N5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DIE-1 | Central Semiconductor Corp | TSCDA32H-XX-TR70 vs CPD77X-1N5820 |
SM220AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | TSCDA32H-XX-TR70 vs SM220AF-C |
SS32-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TSCDA32H-XX-TR70 vs SS32-HF |
SB32AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | TSCDA32H-XX-TR70 vs SB32AFC_R1_00001 |
SS32B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TSCDA32H-XX-TR70 vs SS32B-HF |
1N5820 | Diode Schottky 20V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | TSCDA32H-XX-TR70 vs 1N5820 |
SS32A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | TSCDA32H-XX-TR70 vs SS32A |
SBM32GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | TSCDA32H-XX-TR70 vs SBM32GP-A |
SL32 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TSCDA32H-XX-TR70 vs SL32 |
SH32B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TSCDA32H-XX-TR70 vs SH32B |