Part Details for TSH341ILT by STMicroelectronics
Results Overview of TSH341ILT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSH341ILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8173-2-ND
|
DigiKey | IC AMP GENERAL PURPOSE SOT23-5 Min Qty: 3000 Container: Tape & Reel |
3000 Tape & Reel |
|
$1.0225 | Buy Now |
|
DISTI #
TSH341ILT
|
Avnet Americas | - Tape and Reel (Alt: TSH341ILT) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
V79:2366_17794388
|
Arrow Electronics | Video Amp Single 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
|
|
Future Electronics | TSH341 Series 5.5 V 300 MHz Low In/Out Rail Single Supply Video Amp - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$103.0000 | Buy Now |
|
DISTI #
26118534
|
Verical | Video Amp Single 5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
|
DISTI #
V79:2366_17794388
|
Arrow Electronics | Video Amp Single 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
|
DISTI #
26118534
|
Verical | Video Amp Single 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
|
DISTI #
V79:2366_17794388
|
Arrow Electronics | Video Amp Single 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
|
DISTI #
26118534
|
Verical | Video Amp Single 5.5V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1001 | Americas - 2996 |
|
$0.9543 | Buy Now |
US Tariff Estimator: TSH341ILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSH341ILT
TSH341ILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSH341ILT Part Data Attributes
|
|
TSH341ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSH341ILT
STMicroelectronics
Video Amplifier, 1 Channel(s), 1 Func, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 300000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |