Part Details for TSM-2012-R by Data Device Corporation
Results Overview of TSM-2012-R by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-2012-R Information
TSM-2012-R by Data Device Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
| 20121C00BD | Amphenol Communications Solutions | Elite Backplane connectors, BMA 12pair, 8position, NiS | |
| 54112-807201250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
TSM-2012-R Part Data Attributes
|
|
TSM-2012-R
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM-2012-R
Data Device Corporation
Pulse Transformer, MIL-STD-1553 DATA BUS Application(s), 1.25:1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Additional Feature | Standard: Mil-Prf-21038; Mil-Std-202 | |
| Application | Mil-Std-1553 Data Bus | |
| Height | 8.128 Mm | |
| Isolation Voltage | 100 V | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 13 Inch | |
| Pulse Rise Time-Max | 150 Ns | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Transformer Type | Pulse Transformer | |
| Turns Ratio (Np:Ns) | 1.25:1 | |
| Width | 13.21 Mm |