Part Details for TSM32-H50HM33ST-25.000M-TR by Transko Electronics Inc
Overview of TSM32-H50HM33ST-25.000M-TR by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM32-H50HM33ST-25.000M-TR
TSM32-H50HM33ST-25.000M-TR CAD Models
TSM32-H50HM33ST-25.000M-TR Part Data Attributes
|
TSM32-H50HM33ST-25.000M-TR
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSM32-H50HM33ST-25.000M-TR
Transko Electronics Inc
HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for TSM32-H50HM33ST-25.000M-TR
This table gives cross-reference parts and alternative options found for TSM32-H50HM33ST-25.000M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM32-H50HM33ST-25.000M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMLP-25.000MHZ-C-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | TSM32-H50HM33ST-25.000M-TR vs ASMLP-25.000MHZ-C-T |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | TSM32-H50HM33ST-25.000M-TR vs ASML-25.000MHZ-E-C-S-T |
ASML-25.000MHZ-L-C-S | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | TSM32-H50HM33ST-25.000M-TR vs ASML-25.000MHZ-L-C-S |
ASFL1-25.000MHZ-ECS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | TSM32-H50HM33ST-25.000M-TR vs ASFL1-25.000MHZ-ECS-T |
RV-2500BBIHJPL-PF | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Advanced Crystal Technology | TSM32-H50HM33ST-25.000M-TR vs RV-2500BBIHJPL-PF |
RV-2500BBIHJPC-PF | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Advanced Crystal Technology | TSM32-H50HM33ST-25.000M-TR vs RV-2500BBIHJPC-PF |
LFSPXO018077BULK | HCMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | TSM32-H50HM33ST-25.000M-TR vs LFSPXO018077BULK |
M314TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 | MtronPTI | TSM32-H50HM33ST-25.000M-TR vs M314TCN25.0000MHZ |
T5422-25M | HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | TSM32-H50HM33ST-25.000M-TR vs T5422-25M |
QEN07FDAR25.000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Rakon Limited | TSM32-H50HM33ST-25.000M-TR vs QEN07FDAR25.000MHZ |