Part Details for ASML-25.000MHZ-L-C-S by Abracon Corporation
Overview of ASML-25.000MHZ-L-C-S by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASML-25.000MHZ-L-C-S
ASML-25.000MHZ-L-C-S CAD Models
ASML-25.000MHZ-L-C-S Part Data Attributes:
|
ASML-25.000MHZ-L-C-S
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASML-25.000MHZ-L-C-S
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | ASML | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 14.0mm x 8.95mm x 4.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ASML-25.000MHZ-L-C-S
This table gives cross-reference parts and alternative options found for ASML-25.000MHZ-L-C-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASML-25.000MHZ-L-C-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM32-H50HM33ST-25.000M-TR | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, SMD, 4 PIN | Transko Electronics Inc | ASML-25.000MHZ-L-C-S vs TSM32-H50HM33ST-25.000M-TR |
SRSB348TX-25.000MHZTR | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Suntsu Electronics Inc | ASML-25.000MHZ-L-C-S vs SRSB348TX-25.000MHZTR |
MIH305048AH-25.000MHZ-T | XTAL OSC XO 25.000MHZ HCMOS SMD | Abracon Corporation | ASML-25.000MHZ-L-C-S vs MIH305048AH-25.000MHZ-T |
M224TCN125.0000MHZ | XO, Clock, 1.5MHz Min, 125MHz Max, 125MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | ASML-25.000MHZ-L-C-S vs M224TCN125.0000MHZ |
ASFL1-25.000MHZ-LCS-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | ASML-25.000MHZ-L-C-S vs ASFL1-25.000MHZ-LCS-T |
QEN07FDAR25.000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Rakon Limited | ASML-25.000MHZ-L-C-S vs QEN07FDAR25.000MHZ |
XO37DREHNA25M | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-4 | Vishay Intertechnologies | ASML-25.000MHZ-L-C-S vs XO37DREHNA25M |
T5422-25M | HCMOS Output Clock Oscillator, 25MHz Nom, HERMETIC SEALED, CERAMIC, SMD, LCC-4 | CTS Corporation | ASML-25.000MHZ-L-C-S vs T5422-25M |
M314TCN25.0000MHZ | HCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, LEADLESS PACKAGE-4 | MtronPTI | ASML-25.000MHZ-L-C-S vs M314TCN25.0000MHZ |
ASML-25.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | ASML-25.000MHZ-L-C-S vs ASML-25.000MHZ-E-C-S-T |