Part Details for TSM4953DCSRL by Taiwan Semiconductor
Overview of TSM4953DCSRL by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM4953DCSRL
TSM4953DCSRL CAD Models
TSM4953DCSRL Part Data Attributes
Alternate Parts for TSM4953DCSRL
This table gives cross-reference parts and alternative options found for TSM4953DCSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM4953DCSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7316PBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | Infineon Technologies AG | TSM4953DCSRL vs IRF7316PBF |
IRF7316GPBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | Infineon Technologies AG | TSM4953DCSRL vs IRF7316GPBF |
IRF7316 | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | TSM4953DCSRL vs IRF7316 |
IRF7316PBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | TSM4953DCSRL vs IRF7316PBF |
IRF7316TRPBF-1 | Power Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET | Infineon Technologies AG | TSM4953DCSRL vs IRF7316TRPBF-1 |
IRF7316TR | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TSM4953DCSRL vs IRF7316TR |
TSM4953DCSRFG | Power Field-Effect Transistor | Taiwan Semiconductor | TSM4953DCSRL vs TSM4953DCSRFG |
TSM4953DCSRF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.06ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Taiwan Semiconductor | TSM4953DCSRL vs TSM4953DCSRF |
IRF7316TRPBF | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TSM4953DCSRL vs IRF7316TRPBF |
IRF7316QTRPBF | Transistor, | Infineon Technologies AG | TSM4953DCSRL vs IRF7316QTRPBF |