Part Details for TSOP32356 by Vishay Intertechnologies
Overview of TSOP32356 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2069
|
Newark | Transistor-Stage Output Photo Ic, led-7B |Vishay TSOP32356 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP32356
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32356) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP32356
|
Mouser Electronics | Infrared Receivers Mold 56kHz AGC3 RoHS: Compliant | 990 |
|
$0.4710 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP32356
|
TTI | Infrared Receivers Mold 56kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4500 / $0.4880 | Buy Now |
|
ComSIT USA | IR Receiver Module for Remote Control Systems Linear Output Photo IC RoHS: Not Compliant | Europe - 180 |
|
RFQ | |
|
Chip1Cloud | 3V PH.MODULE 56KHZ S.VIEW | 11400 |
|
RFQ | |
DISTI #
TSOP32356
|
EBV Elektronik | IR Remote Receiver 56KHz 45m 3-Pin (Alt: TSOP32356) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP32356
TSOP32356 CAD Models
TSOP32356 Part Data Attributes:
|
TSOP32356
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32356
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32356
This table gives cross-reference parts and alternative options found for TSOP32356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32136 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32136 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP34338 |
TSOP32256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32256 |
TSOP32138 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32138 |
TSOP34838 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP34838 |
TSOP32430 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32430 |
TSOP34133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP34133 |
TSOP32236 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32236 |
TSOP32330 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32356 vs TSOP32330 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32356 vs TSOP32336 |