-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3535
|
Newark | Ir Receiver, 45M, 0.08Mw/M2, Side Th Rohs Compliant: Yes |Vishay TSOP34136 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$0.5720 / $1.3300 | Buy Now |
DISTI #
09J7373
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:36Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34136 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
TSOP34136
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34136) RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2375 |
|
$0.4128 / $0.4544 | Buy Now |
DISTI #
782-TSOP34136
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 36kHz RoHS: Compliant | 939 |
|
$0.4100 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP34136
|
TTI | Infrared Receivers 2.7-5.5V 36kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4060 / $0.4250 | Buy Now |
DISTI #
TSOP34136
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34136) RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 2375 |
|
$0.4128 / $0.4544 | Buy Now |
DISTI #
TSOP34136
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3250 / $0.8680 | RFQ |
DISTI #
TSOP34136
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 3-Pin (Alt: TSOP34136) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | IC-34136 SENSOR REMOTE REC 36.0KHZ 45M RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 21187 |
|
$1.0200 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34136
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34136
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP34440 |
TSOP32236 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP32236 |
TSOP34836 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34136 vs TSOP34836 |
TSOP34338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP34338 |
TSOP34830 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34136 vs TSOP34830 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP32336 |
TSOP34456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP34456 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34136 vs TSOP34840 |
TSOP34140 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP34140 |
TSOP34856 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34136 vs TSOP34856 |