-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7375
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:40Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34140 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
TSOP34140
|
Avnet Americas | IR Remote Receiver 40KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34140) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34140
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 40kHz 45Deg RoHS: Compliant | 0 |
|
$0.4600 / $0.4730 | Order Now |
|
Future Electronics | AGC 1 / Small Size / Bent leads / Tube / Top View RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
TSOP34140
|
TTI | Infrared Receivers 2.5-5.5V 40kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4320 / $0.4680 | Buy Now |
DISTI #
IR5454
|
Rutronik | IR-RECEIVER-MODUL 40KHZ AGC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 1170 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4606 / $0.5394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34140
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34140
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP34438 |
TSOP34130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP34130 |
TSOP32140 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP32140 |
TSOP34436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP34436 |
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP34440 |
TSOP32130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP32130 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP32238 |
TSOP32256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP32256 |
TSOP34356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34140 vs TSOP34356 |
TSOP32433 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP34140 vs TSOP32433 |